
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a 2525 case size, 13.5A rated current, and 6.5mR DC resistance. Operates from -55°C to 125°C and is RoHS compliant. Ideal for high current applications requiring efficient power conversion.
Sign in to ask questions about the Vishay IHLP2525BDERR47M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525BDERR47M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 13.5A |
| DC Resistance (DCR) | 6.5mR |
| Depth | 6.72mm |
| Height | 2.4mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.5A |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDERR47M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
