
Surface mount shielded wirewound power inductor with 820nH inductance and 20% tolerance, designed for high current applications up to 17A saturation and 10A RMS. Features a powdered iron core, 11.8mΩ DC resistance, and a compact 2525 package. Operates across a wide temperature range from -55°C to 125°C, with a self-resonant frequency of 5MHz. This RoHS compliant component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525BDERR82M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525BDERR82M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 11.8mR |
| Depth | 6.72mm |
| Height | 2.4mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525BD-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525BDERR82M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
