The IHLP2525BDERR82MA1 is a shielded wirewound inductor with a powdered iron core and 20% tolerance. It has a maximum DC current of 10A and a maximum saturation current of 17A. The inductor's maximum DC resistance is 0.0118 ohms. It is available in a 2525 case size with dimensions of 7.24mm length, 2.4mm height, and 6.72mm depth. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525BDERR82MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 17(Typ)A |
| Max DC Resistance | 0.0118Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 2.4mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.