Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 9A 0.0145Ohm DCR 2525 Bulk
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZEB1R5M06 technical specifications.
| Package/Case | 2525 |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.