
The IHLP-2525CZ-06 is a shielded surface mount inductor with a 1uH inductance value and a saturation current of 22A. It has a package type of 2525 and is designed for surface mount applications. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a DC resistance of 8.84mR and a tolerance of 20%. The inductor is packaged in tape and reel and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZER1R0M06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZER1R0M06 technical specifications.
| Package/Case | 2525 |
| DC Resistance (DCR) | 8.84mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Series | IHLP-2525CZ-06 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER1R0M06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
