
Surface mount general purpose fixed inductor featuring 1uH inductance with a 20% tolerance. This shielded inductor utilizes a powdered iron core and offers a maximum DC current of 12.5A. Operating across a wide temperature range from -55°C to 125°C, it has a low DC resistance of 8mR. The 2525 package size is designed for efficient PCB integration.
Sign in to ask questions about the Vishay IHLP2525CZER1R0M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZER1R0M11 technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 8mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER1R0M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.