
Surface mount general purpose fixed inductor featuring 1.5 µH inductance with 20% tolerance. This composite-core inductor operates at high frequencies, rated for 9A RMS current and 18A saturation current. It offers a low DC resistance of 15 mΩ and operates within a temperature range of -55°C to 125°C. The shielded, 2525-sized component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZER1R5M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZER1R5M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 9A |
| DC Resistance (DCR) | 15mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Inductor Type | HIGH FREQUENCY |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Series Resistance | 15mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER1R5M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
