
The IHLP2525CZER1R5MA1 is a fixed inductor from Vishay with a resistance of 0.015R and inductance of 1.5uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a shielded 2525 case and is lead free and RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZER1R5MA1 technical specifications.
| Package/Case | 2525 |
| Contact Plating | Tin |
| DC Resistance (DCR) | 15mR |
| Depth | 6.72mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.