
Surface mount shielded wirewound power inductor, 22µH inductance with 20% tolerance, designed for automotive applications and AEC-Q200 qualified. Features a powdered iron core, 2.5A saturation current, and a maximum DC resistance of 135mΩ at 100kHz. Housed in a 2525 (6363 metric) case with dimensions of 6.86mm length and 6.47mm width, operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZER220M1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZER220M1A technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 135mR |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | IHLP-2525CZ-1A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER220M1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
