
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound component utilizes powdered iron for its core, offering a saturation current of 2.2A and a maximum DC current of 2.2A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 174mΩ. The component is housed in a 2525 imperial case size, measuring 6.47mm in width, 0.27 inches in length, and 3mm in height, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZER220M51 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | Nonstandard |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 174mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 8.3MHz |
| Series | IHLP-2525CZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
No datasheet is available for this part.
