
The IHLP2525CZER220M5A is a surface mount fixed inductor from Vishay with a 22uH inductance value, 2.8A current rating, and 174mR DC resistance. It has a 2525 package case and is lead free. The inductor is shielded and has a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZER220M5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZER220M5A technical specifications.
| Package/Case | 2525 |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 174mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Series | IHLP-2525CZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER220M5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
