Surface mount general purpose shielded inductor with 22µH inductance and 20% tolerance. Features a 2525 imperial case code, 6.3mm x 6.3mm metric case, and a maximum DC current rating of 2.8A. Operates within a temperature range of -55°C to 180°C, with a DC resistance of 174mΩ and a saturation current of 2.2A. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZER220M8A technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 174mR |
| Depth | 6.47mm |
| Height | 3mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6.86mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 8.76MHz |
| Series | IHLP-2525CZ-8A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
No datasheet is available for this part.