The IHLP2525CZER2R0M01 is a shielded power inductor with a powdered iron core and wirewound technology. It has a type of power inductor and a case size of 2525. The inductance is 2uH with a tolerance of 20% and is tested at a frequency of 100KHz. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZER2R0M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 3mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.