
The IHLP-2525CZ-01 is a shielded fixed inductor with an inductance of 3.9uH and a self-resonant frequency of 5MHz. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The inductor is lead free and available in quantities of 2000 per reel. It has a tolerance of 20% and is suitable for high-frequency applications.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZER3R9M01 technical specifications.
| Package/Case | 2525 |
| Height | 3mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
No datasheet is available for this part.