The IHLP-2525CZ-51 is a shielded inductor with a 4.7uH inductance value and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is packaged on a tape and reel. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZER4R7M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 38.4mR |
| Height | 3mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.6A |
| Self Resonant Frequency | 25.5MHz |
| Series | IHLP-2525CZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
No datasheet is available for this part.