Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZER4R7MA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZER4R7MA1 technical specifications.
| Package/Case | 2525 |
| Depth | 6.47mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| Resistance | 0.04R |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 25MHz |
| Series Resistance | 40mR |
| Tolerance | 20% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER4R7MA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.