
The IHLP2525CZER6R8MA1 is a surface mount fixed inductor from Vishay with a 6.8uH inductance value and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a shielded 2525 case and is lead free. It has a DC resistance of 60mR and a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZER6R8MA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZER6R8MA1 technical specifications.
| Package/Case | 2525 |
| DC Resistance (DCR) | 60mR |
| Depth | 6.72mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER6R8MA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.