
General purpose, shielded, surface mount fixed inductor featuring an 8.2 µH inductance with a 20% tolerance. This composite-core inductor operates within a -55°C to +125°C temperature range and supports a maximum DC current of 7.5A. It is housed in a 2525 case code with dimensions of 6.86mm (L) x 6.47mm (W) x 3mm (H) and a depth of 6.72mm. The component offers a DC resistance of 68mΩ and a rated current of 4A, packaged on tape and reel.
Vishay IHLP2525CZER8R2M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| Current Rating | 4A |
| DC Resistance (DCR) | 68mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Series Resistance | 68mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER8R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
