
Surface mount general purpose fixed inductor with 8.2 µH inductance and 20% tolerance. Features a shielded, powdered iron core, 5A maximum DC current, and 4A saturation current. Operates from -55°C to 125°C with a low DC resistance of 54.9 mΩ. Packaged in a 2525 case size, this component is halogen-free and RoHS compliant.
Vishay IHLP2525CZER8R2M11 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 54.9mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525CZ-11 |
| Series Resistance | 54.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZER8R2M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.