
Surface mount fixed inductor featuring 100nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a rated current of 32.5A (RMS) and a saturation current of 60A. Operating across a temperature range of -55°C to 125°C, it has a low DC resistance of 1.7mR and a test frequency of 100kHz. The inductor is housed in a 2525 case size (6.86mm L x 6.47mm W x 3mm H) and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZERR10M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR10M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 60A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 32.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32.5A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR10M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
