The IHLP2525CZERR15K01 is a shielded wirewound inductor from Vishay with a type of power inductors. It features a powdered iron core material and a tolerance of 10%. The inductor has a maximum DC current of 26A and a typical temperature rise of 40C. It measures 7.24mm in length, 6.72mm in depth, and 3mm in height. The inductor operates within a temperature range of -55C to 125C.
Vishay IHLP2525CZERR15K01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 26(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 52(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0025Ohm |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 3mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2525CZERR15K01 to view detailed technical specifications.
No datasheet is available for this part.