
Surface mount shielded wirewound power inductor with 150nH inductance and 20% tolerance, designed for high current applications up to 26A. Features a low DC resistance of 2.5mR and a powdered iron core for efficient operation. Operating temperature range from -55°C to 125°C. Packaged in a 2525 case size on tape and reel.
Sign in to ask questions about the Vishay IHLP2525CZERR15M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR15M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| Current Rating | 26A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Length | 6.86mm |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 26A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 26A |
| RoHS Compliant | Yes |
| Saturation Current | 52A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR15M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
