
Surface mount shielded wirewound power inductor with 200nH inductance and 20% tolerance, designed for 100kHz operation. Features a 24A rated current, 41A saturation current, and low 3mΩ DC resistance. Housed in a 2525 case code with a composite ferrite core, operating from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Vishay IHLP2525CZERR20M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR20M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 24A |
| DC Resistance (DCR) | 3mR |
| Depth | 6.72mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 41A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 24A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 41A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.255inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR20M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
