The IHLP-2525CZ-06 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 2.34mR and an inductance of 200nH with a tolerance of 20%. The inductor is lead free and RoHS compliant. It is available in a nonstandard package with a depth of 6.72mm and a height of 3mm, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZERR20M06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR20M06 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.34mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 41A |
| Series | IHLP-2525CZ-06 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR20M06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.