
The IHLP-2525CZ-07 is a surface mount inductor with a 20uH inductance value and a DC resistance of 2.34mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and lead-free, and is packaged in a 2525 case with a tape and reel packaging. It is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZERR20M07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR20M07 technical specifications.
| Package/Case | 2525 |
| DC Resistance (DCR) | 2.34mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 41A |
| Series | IHLP-2525CZ-07 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR20M07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.