
Surface mount general purpose fixed inductor with 470nH inductance and 20% tolerance. Features a composite metal/ferrite core for shielded operation. Maximum DC current rating of 26A, with a rated RMS current of 17.5A. DC resistance is 4.2mR. Housed in a 2525 case size, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZERR47M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR47M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 4.2mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 17.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 17.5A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Series Resistance | 4.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR47M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
