Surface mount shielded wirewound power inductor with 0.68µH inductance and 20% tolerance. Features a 2525 case size, metal composite ferrite core, and a rated current of 15.5A. Offers low DC resistance of 5.5mΩ and a saturation current of 25A. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZERR68M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 15.5A |
| DC Resistance (DCR) | 5.5mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 15.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 15.5A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
No datasheet is available for this part.
