
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.00576Ohm DCR 2525 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZERR68M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5.76mR |
| Depth | 6.47mm |
| Height | 3mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 56.1MHz |
| Series | IHLP-2525CZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
No datasheet is available for this part.