
This Vishay IHLP2525CZERR68MA1 inductor is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 15.5A. It has a shielded design and is suitable for high current applications. The inductor is packaged in a 2525 surface mount package with a dual ended terminal placement. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZERR68MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.47 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0055 |
| Rated Current-Max | 15.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 62 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.