Surface mount shielded wirewound power inductor with 0.82µH inductance and 20% tolerance. Features a 13A rated current, 24A saturation current, and 8mΩ DC resistance. Operates within a -55°C to 125°C temperature range. Housed in a 2525 case size with powdered iron core material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZERR82M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR82M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| Current Rating | 13A |
| DC Resistance (DCR) | 8mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 820nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 13A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-2525CZ-01 |
| Series Resistance | 8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR82M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
