The IHLP-2525CZ-07 is a shielded surface mount inductor with a saturation current of 24A and an inductance of 820nH. It operates over a temperature range of -55°C to 125°C and is packaged in a nonstandard case. The inductor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525CZERR82M07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525CZERR82M07 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 7.41mR |
| Depth | 6.72mm |
| Height | 3mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | IHLP-2525CZ-07 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525CZERR82M07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.