Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR 2525 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZET1R0M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 58 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.