The IHLP2525CZET1R5M01 is a surface mount fixed inductor from Vishay with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 1.5uH and a maximum rated current of 9A. The inductor is shielded and designed for high current applications. It measures 7.3mm in length, 6.6mm in width, and 2.8mm in height, with a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZET1R5M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 38 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.