The IHLP2525CZET220M11 is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 2.5A. It has a DC resistance of 0.19Ohm and a self resonance frequency of 9MHz. The inductor is shielded and has a dual-ended terminal placement. It is designed for high current applications and is available in a 2525 package with dimensions of 7.1mm in length, 6.6mm in width, and 2.8mm in height. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525CZET220M11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 2.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.