The IHLP2525CZETR82M01 is a surface mount fixed inductor from Vishay with a nominal inductance of 0.82uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and designed for high current applications. It has a DC resistance of 0.008 ohms and a self resonance frequency of 61 MHz. The inductor is available in a 2525 package type with a length of 7.3mm, width of 6.6mm, and height of 2.8mm.
Vishay IHLP2525CZETR82M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 13 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 61 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP2525CZETR82M01 to view detailed technical specifications.
No datasheet is available for this part.