The IHLP2525CZPJR22M01 is a shielded power inductor with a powdered iron core and wirewound technology. It has a nominal inductance of 0.22uH and a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 2525. The maximum DC current and saturation current are 23A and 40A, respectively. The inductor's inductance decreases by 20% at the maximum saturation current. The device operates over a temperature range of -55°C to 125°C.
Vishay IHLP2525CZPJR22M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0028Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 3mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2525CZPJR22M01 to view detailed technical specifications.
No datasheet is available for this part.