Surface mount general purpose fixed inductor featuring 10 µH inductance with a 20% tolerance. This shielded component utilizes a composite core material and offers a 4.5A current rating. Operating across a temperature range of -55°C to 125°C, it has a DC resistance of 71.3 mΩ and is packaged in a 2525 case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525EZER100M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525EZER100M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 71.3mR |
| Depth | 6.72mm |
| Height | 5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525EZ-01 |
| Series Resistance | 71.3mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525EZER100M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.