The IHLP2525EZ-11 is a shielded inductor with a core material of metal and composite, featuring a self-resonant frequency of 5MHz. It has a maximum operating temperature of 125°C and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 4.5A.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525EZER100M11 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite |
| Depth | 6.47mm |
| Height | 5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Self Resonant Frequency | 5MHz |
| Series | IHLP2525EZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.48mm |
| RoHS | Compliant |
No datasheet is available for this part.