The IHLP2525EZER1R0M05 is a shielded wirewound inductor from Vishay with a type of power inductor, constructed with powdered iron core material. It has a nominal inductance of 1uH and a tolerance of 20%. The inductor is designed to operate within a temperature range of -55°C to 125°C. The shielded design provides protection against electromagnetic interference. The inductor is available in a 2525 case size with a product length of 7.24mm, height of 5mm, and product depth of 6.72mm.
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525EZER1R0M05 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14(Typ)A |
| Maximum Saturation Current | 17(Typ)A |
| Max DC Resistance | 0.00637Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 5mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.