
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound power inductor offers a 12A rated current and a low 9mΩ DC resistance. Constructed with a composite ferrite core, it operates within a -55°C to 125°C temperature range and is housed in a 2525 imperial case size. Designed for surface mounting, it is supplied in tape and reel packaging.
Vishay IHLP2525EZER1R5M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 9mR |
| Depth | 6.72mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525EZ-01 |
| Series Resistance | 9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525EZER1R5M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
