
Surface mount general purpose fixed inductor featuring 4.7 µH inductance with a 20% tolerance. This shielded, powdered iron-core component offers a 6.5A rated current and a saturation current of 7A. Operating across a wide temperature range from -55°C to 125°C, it measures 6.86mm in length, 6.47mm in width, and 5mm in height, with a DC resistance of 30.3mΩ. Designed for surface mounting, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525EZER4R7M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525EZER4R7M01 technical specifications.
| Case Code (Imperial) | 2525 |
| Package/Case | 2525 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 30.3mR |
| Depth | 6.72mm |
| Height | 5mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525EZ-01 |
| Series Resistance | 30.3mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525EZER4R7M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.