
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a metal composite ferrite core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 5.5A, has a DC resistance of 44.6mΩ, and a self-resonant frequency of 1MHz. Packaged in a 2525 case size, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP2525EZER6R8M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525EZER6R8M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 44.6mR |
| Depth | 6.72mm |
| Height | 5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525EZER6R8M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
