The IHLP2525EZERR15M05 is a shielded power inductor with a powdered iron core and wirewound technology. It has a maximum DC resistance of 0.0014 and a maximum saturation current of 42 amps. The inductor is available in a 2525 case size and has a height of 5mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay IHLP2525EZERR15M05 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30(Typ)A |
| Maximum Saturation Current | 42(Typ)A |
| Max DC Resistance | 0.0014Ohm |
| Case Size | 2525 |
| Product Length | 7.24mm |
| Height | 5mm |
| Product Depth | 6.72mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP2525EZERR15M05 to view detailed technical specifications.
No datasheet is available for this part.