Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 2525 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP2525EZERR22M01 technical specifications.
| Package/Case | Nonstandard |
| Depth | 6.72mm |
| Height | 5mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | IHLP-2525EZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.