Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance. Features a 2525 package size, 12A maximum DC current, and 20A RMS current. Operates with a low DC resistance of 3.6mR at a test frequency of 100kHz. This RoHS compliant component is designed for demanding applications with a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Vishay IHLP2525EZERR56M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP2525EZERR56M01 technical specifications.
| Package/Case | 2525 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6mR |
| Depth | 6.72mm |
| Height | 5mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-2525EZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.47mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP2525EZERR56M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.