
Surface mount shielded wirewound power inductor with 1uH inductance and 20% tolerance. Features a 3232 package size, metal composite core, and 13.7A RMS current rating. Offers a low DC resistance of 8.35mR and a saturation current of 29A. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232CZER1R0M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3232 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 8.35mR |
| Depth | 8.94mm |
| Height | 3mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 29A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.7A |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Self Resonant Frequency | 51MHz |
| Series | IHLP-3232CZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232CZER1R0M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.