Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a 16A rated current, 14.8A saturation current, and 6.49mΩ DC resistance. Operates from -55°C to 125°C, with a self-resonant frequency of 51MHz at 100kHz test frequency. Packaged in a 3232 case with tape and reel for automated assembly.
Sign in to ask questions about the Vishay IHLP3232CZER1R0M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP3232CZER1R0M11 technical specifications.
| Package/Case | 3232 |
| Core Material | Metal, Composite |
| Current Rating | 16A |
| DC Resistance (DCR) | 6.49mR |
| Depth | 8.94mm |
| Height | 3mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 14.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 16A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 14.8A |
| Self Resonant Frequency | 51MHz |
| Series | IHLP-3232CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232CZER1R0M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.