
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 10.4A 0.0147Ohm DCR 3232 Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232CZER2R2M1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.18 |
| Tolerance | 20 |
| Package Width | 8.18 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0147 |
| Rated Current-Max | 10.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP3232CZER2R2M1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.