
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a powdered iron core, 7.6A rated current, and 5.4A saturation current. DC resistance is 28.6mΩ at a test frequency of 100kHz. Operating temperature range is -55°C to 125°C. Packaged in a 3232 case size, tape and reel.
Vishay IHLP3232CZER4R7M11 technical specifications.
| Package/Case | 3232 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 28.6mR |
| Depth | 8.94mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 7.6A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.6A |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 21MHz |
| Series | IHLP-3232CZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232CZER4R7M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
