Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 6.6A 0.0342Ohm DCR 3232 Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP3232CZER4R7MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.6(Typ)A |
| Maximum Saturation Current | 10.5(Typ)A |
| Max DC Resistance | 0.0342Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 3mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.